
CM-105438-L2BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-105438-L2BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-105438-L2BSTK |
Description | 7m SC/UPC-LC/APC Singlemode Dupl |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To SC/UPC 9/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Length - Overall 23.0' (7.0m) |
Manufacturer CableMAX | Type Singlemode, Duplex |
Packaging Retail Package | Ratings LSZH |
Part Status Active | Color - Cable Yellow |
1st Connector LC/APC | Color - Connectors Blue, Green |
2nd Connector SC/UPC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 10 | 11,68600 € | 116,86 € |
| 25 | 11,04040 € | 276,01 € |
| 99 | 10,38576 € | 1.028,19 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,45810 € |

