
CM-105226BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-105226BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-105226BSTK |
Description | 3m LC/UPC-LC/UPC OM5 Multimode D |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Length - Overall 9.8' (3.0m) |
Manufacturer CableMAX | Type Multimode, Duplex, OM5 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Color - Cable Green |
1st Connector LC/UPC | Color - Connectors Beige, White |
2nd Connector LC/UPC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 55dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,08000 € | 21,08 € |
| 10 | 18,97000 € | 189,70 € |
| 25 | 17,91600 € | 447,90 € |
| 99 | 16,86202 € | 1.669,34 € |
| Unit Price without VAT: | 21,08000 € |
|---|---|
| Unit Price with VAT: | 25,08520 € |

