Cable Fiber Optic SC/APC To SC/APC 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic SC/APC To SC/APC 9/125 16.4' (5.0m)
CM-105116BSTK
CM-105116BSTK

CM-105116BSTK

DigiKey Part Number
2671-CM-105116BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-105116BSTK
Description
5m SC/APC-SC/APC Singlemode Dupl
Customer Reference
Detailed Description
Cable Fiber Optic SC/APC To SC/APC 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
CableMAX
Type
Singlemode, Duplex
Packaging
Retail Package
Ratings
OFNR
Part Status
Active
Color - Cable
Yellow
1st Connector
SC/APC
Color - Connectors
Green
2nd Connector
SC/APC
Insertion Loss
0.30dB
Cable Type
Fiber Patch
Return Loss
60dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
111,84000 €11,84 €
1010,65800 €106,58 €
2510,06280 €251,57 €
999,46788 €937,32 €
Unit Price without VAT:11,84000 €
Unit Price with VAT:14,08960 €