Cable Fiber Optic LC/APC To LC/APC 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-105100BSTK

DigiKey Part Number
2671-CM-105100BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-105100BSTK
Description
3m LC/APC LC/APC Singlemode Dupl
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC To LC/APC 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
CableMAX
Type
Singlemode, Duplex
Packaging
Retail Package
Ratings
OFNR
Part Status
Active
Color - Cable
Yellow
1st Connector
LC/APC
Color - Connectors
Green
2nd Connector
LC/APC
Insertion Loss
0.30dB
Cable Type
Fiber Patch
Return Loss
60dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
111,07000 €11,07 €
109,96100 €99,61 €
259,40840 €235,21 €
998,85596 €876,74 €
Unit Price without VAT:11,07000 €
Unit Price with VAT:13,17330 €