



CM-105071BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-105071BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-105071BSTK |
Description | 4M LC/UPC SC/UPC OM4 MULTIMODE |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/UPC 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | Length - Overall 13.1' (4.0m) |
Manufacturer CableMAX | Type Multimode, Duplex, OM4 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Color - Cable Aqua |
1st Connector LC/UPC | Color - Connectors Beige, White |
2nd Connector SC/UPC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 55dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 € | 18,03 € |
| 10 | 16,23300 € | 162,33 € |
| 25 | 15,33200 € | 383,30 € |
| 99 | 14,43131 € | 1.428,70 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 21,45570 € |

