Cable Fiber Optic LC/UPC To LC/UPC 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC/UPC To LC/UPC 50/125 9.8' (3.0m)
CM-105063BSTK
CM-105063BSTK

CM-105063BSTK

DigiKey Part Number
2671-CM-105063BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-105063BSTK
Description
3m Uniboot LC/UPC-LC/UPC OM4 Mul
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC To LC/UPC 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
CableMAX
Type
Multimode, Duplex, OM4
Packaging
Retail Package
Ratings
OFNR
Part Status
Active
Color - Cable
Aqua
1st Connector
LC/UPC
Color - Connectors
Aqua, White
2nd Connector
LC/UPC
Insertion Loss
0.30dB
Cable Type
Fiber Patch
Return Loss
55dB
Features
Pull Tab
Operating Temperature
-20°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
128,11000 €28,11 €
1025,30200 €253,02 €
2523,89920 €597,48 €
9922,48838 €2.226,35 €
Unit Price without VAT:28,11000 €
Unit Price with VAT:33,45090 €