



CM-105059BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-105059BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-105059BSTK |
Description | 15M LC/UPC LC/UPC OM4 MULTIMODE |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | LC/UPC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | Low Smoke | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | OFNR, LSZH | |
Color - Cable | Aqua | |
Color - Connectors | Beige, White | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,72000 € | 41,72 € |
| 10 | 37,54800 € | 375,48 € |
| 25 | 35,46520 € | 886,63 € |
| 99 | 33,37404 € | 3.304,03 € |
| Unit Price without VAT: | 41,72000 € |
|---|---|
| Unit Price with VAT: | 49,64680 € |

