



CM-105047BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-105047BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-105047BSTK |
Description | 1m LC/UPC LC/UPC OM4 Multimode D |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Length - Overall 3.3' (1.0m) |
Manufacturer CableMAX | Type Multimode, Duplex, OM4 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Color - Cable Aqua |
1st Connector LC/UPC | Color - Connectors Beige, White |
2nd Connector LC/UPC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 55dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 10 | 9,54400 € | 95,44 € |
| 25 | 9,01760 € | 225,44 € |
| 99 | 8,48202 € | 839,72 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |

