
CM-105044BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-105044BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-105044BSTK |
Description | 10M SC/UPC SC/UPC OM4 MULTIMODE |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To SC/UPC 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Length - Overall 32.8' (10.0m) |
Manufacturer CableMAX | Type Multimode, Duplex, OM4 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Color - Cable Violet |
1st Connector SC/UPC | Color - Connectors Beige |
2nd Connector SC/UPC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 55dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,27000 € | 33,27 € |
| 10 | 29,94200 € | 299,42 € |
| 25 | 28,27600 € | 706,90 € |
| 99 | 26,61040 € | 2.634,43 € |
| Unit Price without VAT: | 33,27000 € |
|---|---|
| Unit Price with VAT: | 39,59130 € |

