



CM-105026BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-105026BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-105026BSTK |
Description | 1.5M LC/UPC SC/UPC OM4 MULTIMODE |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/UPC 50/125 4.9' (1.5m) |
Datasheet | Datasheet |
Category | Length - Overall 4.9' (1.5m) |
Manufacturer CableMAX | Type Multimode, Duplex, OM4 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Color - Cable Violet |
1st Connector LC/UPC | Color - Connectors Beige, White |
2nd Connector SC/UPC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 55dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 € | 11,56 € |
| 10 | 10,40300 € | 104,03 € |
| 25 | 9,82480 € | 245,62 € |
| 99 | 9,24687 € | 915,44 € |
| Unit Price without VAT: | 11,56000 € |
|---|---|
| Unit Price with VAT: | 13,75640 € |

