



CM-105015BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-105015BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-105015BSTK |
Description | 2m Uniboot LC/UPC-LC/UPC OM3 Mul |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | LC/UPC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | Pull Tab | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | OFNR | |
Color - Cable | Aqua | |
Color - Connectors | Aqua, White | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,70000 € | 16,70 € |
| 10 | 15,03500 € | 150,35 € |
| 25 | 14,19320 € | 354,83 € |
| 99 | 13,36040 € | 1.322,68 € |
| Unit Price without VAT: | 16,70000 € |
|---|---|
| Unit Price with VAT: | 19,87300 € |

