Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 82.0' (25.0m)
CM-105010BSTK
CM-105010BSTK

CM-105010BSTK

DigiKey Part Number
2671-CM-105010BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-105010BSTK
Description
25m LC/UPC-LC/UPC OM3 Multimode
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
82.0' (25.0m)
Manufacturer
CableMAX
Type
Multimode, Duplex, OM3
Packaging
Retail Package
Ratings
OFNR
Part Status
Active
Color - Cable
Aqua
1st Connector
LC/UPC Duplex
Color - Connectors
Beige
2nd Connector
LC/UPC Duplex
Insertion Loss
0.30dB
Cable Diameter
0.08" (2.0mm)
Return Loss
60dB
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 70°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
143,23000 €43,23 €
1038,90800 €389,08 €
2536,74960 €918,74 €
9934,59091 €3.424,50 €
Unit Price without VAT:43,23000 €
Unit Price with VAT:51,44370 €