



CM-102964BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102964BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102964BSTK |
Description | 7m LC/UPC-LC/UPC OM4 Multimode D |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 50/125 23.0' (7.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | LC/UPC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | Low Smoke | |
Fiber Type | 50/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | OFNR, LSZH | |
Color - Cable | Violet | |
Color - Connectors | Beige, White | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,16000 € | 26,16 € |
| 10 | 23,54200 € | 235,42 € |
| 25 | 22,23320 € | 555,83 € |
| 99 | 20,92455 € | 2.071,53 € |
| Unit Price without VAT: | 26,16000 € |
|---|---|
| Unit Price with VAT: | 31,13040 € |

