



CM-102959BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102959BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102959BSTK |
Description | 2m LC/UPC-LC/UPC OM4 Multimode D |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Length - Overall 6.6' (2.0m) |
Manufacturer CableMAX | Type Multimode, Duplex, OM4 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Color - Cable Violet |
1st Connector LC/UPC | Color - Connectors Beige, White |
2nd Connector LC/UPC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 55dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 10 | 11,88200 € | 118,82 € |
| 25 | 11,21880 € | 280,47 € |
| 99 | 10,55576 € | 1.045,02 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |

