
CM-102958BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102958BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102958BSTK |
Description | 1.5m LC/UPC-LC/UPC OM4 Multimode |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 50/125 4.9' (1.5m) |
Datasheet | Datasheet |
Category | Length - Overall 4.9' (1.5m) |
Manufacturer CableMAX | Type Multimode, Duplex, OM4 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Color - Cable Violet |
1st Connector LC/UPC | Color - Connectors Beige, White |
2nd Connector LC/UPC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 55dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,91000 € | 11,91 € |
| 10 | 10,71700 € | 107,17 € |
| 25 | 10,12240 € | 253,06 € |
| 99 | 9,52737 € | 943,21 € |
| Unit Price without VAT: | 11,91000 € |
|---|---|
| Unit Price with VAT: | 14,17290 € |

