Cable Fiber Optic LC/UPC To SC/UPC 9/125 13.1' (4.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC/UPC To SC/UPC 9/125 13.1' (4.0m)
CM-102928BSTK
CM-102928BSTK

CM-102928BSTK

DigiKey Part Number
2671-CM-102928BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-102928BSTK
Description
4m LC/UPC-SC/UPC Singlemode Dupl
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC To SC/UPC 9/125 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
13.1' (4.0m)
Manufacturer
CableMAX
Type
Singlemode, Duplex
Packaging
Retail Package
Ratings
OFNR
Part Status
Active
Color - Cable
Yellow
1st Connector
LC/UPC
Color - Connectors
Blue, White
2nd Connector
SC/UPC
Insertion Loss
0.30dB
Cable Type
Fiber Patch
Return Loss
55dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
111,13000 €11,13 €
1010,02000 €100,20 €
259,46800 €236,70 €
998,90697 €881,79 €
Unit Price without VAT:11,13000 €
Unit Price with VAT:13,24470 €