Cable Fiber Optic LC/UPC To LC/UPC 9/125 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC/UPC To LC/UPC 9/125 98.4' (30.0m)
CM-102909BSTK
CM-102909BSTK

CM-102909BSTK

DigiKey Part Number
2671-CM-102909BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-102909BSTK
Description
30m LC/UPC-LC/UPC Singlemode Dup
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC To LC/UPC 9/125 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
98.4' (30.0m)
Manufacturer
CableMAX
Type
Singlemode, Duplex
Packaging
Retail Package
Ratings
OFNR
Part Status
Active
Color - Cable
Yellow
1st Connector
LC/UPC
Color - Connectors
Blue, White
2nd Connector
LC/UPC
Insertion Loss
0.30dB
Cable Type
Fiber Patch
Return Loss
55dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
130,22000 €30,22 €
1027,19700 €271,97 €
2525,69240 €642,31 €
9924,17970 €2.393,79 €
Unit Price without VAT:30,22000 €
Unit Price with VAT:35,96180 €