
CM-102908BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102908BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102908BSTK |
Description | 25m LC/UPC-LC/UPC Singlemode Dup |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | LC/UPC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNR | |
Color - Cable | Yellow | |
Color - Connectors | Blue, White | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,52000 $ | 31,52 $ |
| 10 | 28,37000 $ | 283,70 $ |
| 25 | 26,79000 $ | 669,75 $ |
| 99 | 25,22000 $ | 2.496,78 $ |
| Unit Price without VAT: | 31,52000 $ |
|---|---|
| Unit Price with VAT: | 37,50880 $ |

