Cable Fiber Optic LC/UPC To LC/UPC 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC/UPC To LC/UPC 9/125 32.8' (10.0m)
CM-102856BSTK
CM-102856BSTK

CM-102856BSTK

DigiKey Part Number
2671-CM-102856BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-102856BSTK
Description
10m LC/UPC-LC/UPC Singlemode Dup
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC To LC/UPC 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
CableMAX
Type
Singlemode, Duplex
Packaging
Retail Package
Ratings
OFNR
Part Status
Active
Color - Cable
Yellow
1st Connector
LC/UPC
Color - Connectors
Blue, White
2nd Connector
LC/UPC
Insertion Loss
0.30dB
Cable Type
Fiber Patch
Return Loss
55dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.307
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
115,94000 €15,94 €
1014,34600 €143,46 €
2513,54760 €338,69 €
9912,74848 €1.262,10 €
Unit Price without VAT:15,94000 €
Unit Price with VAT:18,96860 €