Cable Fiber Optic SC/UPC To SC/UPC 9/125 23.0' (7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic SC/UPC To SC/UPC 9/125 23.0' (7.0m)
CM-102853BSTK
CM-102853BSTK

CM-102853BSTK

DigiKey Part Number
2671-CM-102853BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-102853BSTK
Description
7m SC/UPC-SC/UPC Singlemode Dupl
Customer Reference
Detailed Description
Cable Fiber Optic SC/UPC To SC/UPC 9/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
23.0' (7.0m)
Manufacturer
CableMAX
Type
Singlemode, Duplex
Packaging
Retail Package
Ratings
OFNR
Part Status
Active
Color - Cable
Yellow
1st Connector
SC/UPC
Color - Connectors
Blue
2nd Connector
SC/UPC
Insertion Loss
0.30dB
Cable Type
Fiber Patch
Return Loss
55dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
112,99000 €12,99 €
1011,69500 €116,95 €
2511,04880 €276,22 €
9910,39424 €1.029,03 €
Unit Price without VAT:12,99000 €
Unit Price with VAT:15,45810 €