



CM-102795BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102795BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102795BSTK |
Description | 5m LC/UPC-LC/UPC Singlemode Dupl |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | LC/UPC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNR | |
Color - Cable | Yellow | |
Color - Connectors | Blue, White | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 10 | 11,07600 € | 110,76 € |
| 25 | 10,46480 € | 261,62 € |
| 99 | 9,84525 € | 974,68 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,64890 € |

