



CM-102789BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102789BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102789BSTK |
Description | 2m SC/UPC-SC/UPC Singlemode Dupl |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To SC/UPC 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | SC/UPC | |
2nd Connector | SC/UPC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNR | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 8,71800 € | 87,18 € |
| 25 | 8,22720 € | 205,68 € |
| 99 | 7,74535 € | 766,79 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

