



CM-102691BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102691BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102691BSTK |
Description | 7m LC/UPC-SC/UPC OM3 Multimode D |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/UPC 50/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Length - Overall 23.0' (7.0m) |
Manufacturer CableMAX | Type Multimode, Duplex, OM3 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Color - Cable Aqua |
1st Connector LC/UPC | Color - Connectors Beige, White |
2nd Connector SC/UPC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 55dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,94000 € | 18,94 € |
| 10 | 17,04900 € | 170,49 € |
| 25 | 16,10560 € | 402,64 € |
| 99 | 15,15374 € | 1.500,22 € |
| Unit Price without VAT: | 18,94000 € |
|---|---|
| Unit Price with VAT: | 22,53860 € |

