



CM-102636BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102636BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102636BSTK |
Description | 3m SC/UPC-SC/UPC OM3 Multimode D |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To SC/UPC 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Length - Overall 9.8' (3.0m) |
Manufacturer CableMAX | Type Multimode, Duplex, OM3 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Color - Cable Aqua |
1st Connector SC/UPC | Color - Connectors Beige |
2nd Connector SC/UPC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 55dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 € | 12,29 € |
| 10 | 11,06000 € | 110,60 € |
| 25 | 10,44320 € | 261,08 € |
| 99 | 9,82636 € | 972,81 € |
| Unit Price without VAT: | 12,29000 € |
|---|---|
| Unit Price with VAT: | 14,62510 € |

