



CM-102635BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102635BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102635BSTK |
Description | 2m SC/UPC-SC/UPC OM3 Multimode D |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To SC/UPC 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | SC/UPC | |
2nd Connector | SC/UPC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | Low Smoke | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | OFNR, LSZH | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,80000 € | 15,80 € |
| 10 | 14,21700 € | 142,17 € |
| 25 | 13,43400 € | 335,85 € |
| 99 | 12,64222 € | 1.251,58 € |
| Unit Price without VAT: | 15,80000 € |
|---|---|
| Unit Price with VAT: | 18,80200 € |

