



CM-102623BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102623BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102623BSTK |
Description | 3m LC/UPC-SC/UPC OM3 Multimode D |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/UPC 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Length - Overall 9.8' (3.0m) |
Manufacturer CableMAX | Type Multimode, Duplex, OM3 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Color - Cable Aqua |
1st Connector LC/UPC | Color - Connectors Beige, White |
2nd Connector SC/UPC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 55dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 € | 12,50 € |
| 10 | 11,25300 € | 112,53 € |
| 25 | 10,62360 € | 265,59 € |
| 99 | 10,00333 € | 990,33 € |
| Unit Price without VAT: | 12,50000 € |
|---|---|
| Unit Price with VAT: | 14,87500 € |

