



CM-102620BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102620BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102620BSTK |
Description | 15m LC/UPC-LC/UPC OM3 Multimode |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Length - Overall 49.2' (15.0m) |
Manufacturer CableMAX | Type Multimode, Duplex, OM3 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Color - Cable Aqua |
1st Connector LC/UPC | Color - Connectors Beige, White |
2nd Connector LC/UPC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 55dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,18000 € | 32,18 € |
| 10 | 28,95600 € | 289,56 € |
| 25 | 27,34960 € | 683,74 € |
| 99 | 25,74343 € | 2.548,60 € |
| Unit Price without VAT: | 32,18000 € |
|---|---|
| Unit Price with VAT: | 38,29420 € |

