


CM-101709BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-101709BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-101709BKBSTK |
Description | Cat.6 RJ45 110 Type Shielded Key |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Category | Exterior Housing Color Black |
Manufacturer CableMAX | Interior Housing Color Black |
Packaging Retail Package | Exterior Contact Material Phosphor Bronze |
Part Status Active | Interior Contact Material Phosphor Bronze |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Tin |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | Ratings Cat6 |
Interior Housing Material Polycarbonate (PC), Glass Fiber | Features Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,85600 € | 58,56 € |
| 25 | 5,52440 € | 138,11 € |
| 99 | 5,20141 € | 514,94 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |

