New at DigiKey
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Purple
CM-101702PUBSTK
CM-101702PUBSTK

CM-101702PUBSTK

DigiKey Part Number
2671-CM-101702PUBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-101702PUBSTK
Description
Cat.6 RJ45 110 Type Keystone Jac
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Purple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Purple
Interior Housing Color
Purple
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Tin
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Features
Termination Cap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12,97000 €2,97 €
102,67600 €26,76 €
252,52160 €63,04 €
992,37525 €235,15 €
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €
Alternate Color
Cat.6 RJ45 110 Type Keystone Jac
In-Stock: 37266
Unit Price: 2,97000 €
Cat.6 RJ45 110 Type Keystone Jac
In-Stock: 1687
Unit Price: 2,97000 €
Cat.6 RJ45 110 Type Keystone Jac
In-Stock: 840
Unit Price: 2,97000 €
Cat.6 RJ45 110 Type Keystone Jac
In-Stock: 977
Unit Price: 2,97000 €
Cat.6 RJ45 110 Type Keystone Jac
In-Stock: 7701
Unit Price: 2,97000 €