New at DigiKey
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange
CM-101702ORBSTK
CM-101702ORBSTK

CM-101702ORBSTK

DigiKey Part Number
2671-CM-101702ORBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-101702ORBSTK
Description
Cat.6 RJ45 110 Type Keystone Jac
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Orange
Interior Housing Color
Orange
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Tin
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Features
Termination Cap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.701
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12,97000 €2,97 €
102,67600 €26,76 €
252,52160 €63,04 €
992,37525 €235,15 €
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €
Alternate Color
Cat.6 RJ45 110 Type Keystone Jac
In-Stock: 37266
Unit Price: 2,97000 €
Cat.6 RJ45 110 Type Keystone Jac
In-Stock: 1687
Unit Price: 2,97000 €
Cat.6 RJ45 110 Type Keystone Jac
In-Stock: 840
Unit Price: 2,97000 €
Cat.6 RJ45 110 Type Keystone Jac
In-Stock: 545
Unit Price: 2,97000 €
Cat.6 RJ45 110 Type Keystone Jac
In-Stock: 977
Unit Price: 2,97000 €