New at DigiKey
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
CM-101701BKBSTK
CM-101701BKBSTK

CM-101701BKBSTK

DigiKey Part Number
2671-CM-101701BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-101701BKBSTK
Description
Cat.6 RJ45 110 Type 180 Keystone
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Polycarbonate (PC)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Black
Interior Housing Color
Black
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Nickel
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Specifications
-
Features
Termination Cap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12,94000 €2,94 €
102,65100 €26,51 €
252,50440 €62,61 €
992,35808 €233,45 €
Unit Price without VAT:2,94000 €
Unit Price with VAT:3,49860 €
Alternate Color
Cat.6 RJ45 110 Type 180 Keystone
In-Stock: 1014
Unit Price: 2,94000 €
Cat.6 RJ45 110 Type 180 Keystone
In-Stock: 876
Unit Price: 2,94000 €
Cat.6 RJ45 110 Type 180 Keystone
In-Stock: 768
Unit Price: 2,94000 €
Cat.6 RJ45 110 Type 180 Keystone
In-Stock: 1092
Unit Price: 2,94000 €