



CM-100864BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100864BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100864BKBSTK |
Description | 75Ft Cat6A Shielded (SSTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,22000 € | 57,22 € |
| 10 | 51,49600 € | 514,96 € |
| 25 | 48,63480 € | 1.215,87 € |
| 99 | 45,77343 € | 4.531,57 € |
| Unit Price without VAT: | 57,22000 € |
|---|---|
| Unit Price with VAT: | 68,09180 € |

