



CM-100862GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100862GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100862GYBSTK |
Description | 35Ft Cat6A Shielded (SSTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,34000 € | 37,34 € |
| 10 | 33,60500 € | 336,05 € |
| 25 | 31,73520 € | 793,38 € |
| 99 | 29,86545 € | 2.956,68 € |
| Unit Price without VAT: | 37,34000 € |
|---|---|
| Unit Price with VAT: | 44,43460 € |

