



CM-100856BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100856BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100856BLBSTK |
Description | 6Ft Cat6A Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 9,49200 € | 94,92 € |
| 25 | 8,96760 € | 224,19 € |
| 99 | 8,44253 € | 835,81 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |

