



CM-100856BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100856BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100856BKBSTK |
Description | 6Ft Cat6A Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 10 | 8,46000 € | 84,60 € |
| 25 | 7,98640 € | 199,66 € |
| 99 | 7,52162 € | 744,64 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 11,18600 € |

