



CM-100852BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100852BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100852BKBSTK |
Description | 2Ft Cat6A Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Booted | |
Style | Cat6a |

