
CM-100812RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100812RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100812RDBSTK |
Description | 150Ft Cat6 Shielded (SSTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 150.00' (45.72m) | |
Shielding | Double Shielded | |
Color | Red | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,87000 € | 82,87 € |
| 10 | 74,57900 € | 745,79 € |
| 25 | 70,43960 € | 1.760,99 € |
| 99 | 66,29222 € | 6.562,93 € |
| Unit Price without VAT: | 82,87000 € |
|---|---|
| Unit Price with VAT: | 98,61530 € |

