



CM-100810BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100810BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100810BLBSTK |
Description | 75Ft Cat6 Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,55000 € | 62,55 € |
| 10 | 56,29700 € | 562,97 € |
| 25 | 53,16960 € | 1.329,24 € |
| 99 | 50,04212 € | 4.954,17 € |
| Unit Price without VAT: | 62,55000 € |
|---|---|
| Unit Price with VAT: | 74,43450 € |

