



CM-100809GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100809GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100809GYBSTK |
Description | 50Ft Cat6 Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,28000 € | 49,28 € |
| 10 | 44,34800 € | 443,48 € |
| 25 | 41,88320 € | 1.047,08 € |
| 99 | 39,41838 € | 3.902,42 € |
| Unit Price without VAT: | 49,28000 € |
|---|---|
| Unit Price with VAT: | 58,64320 € |

