



CM-100809BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100809BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100809BKBSTK |
Description | 50Ft Cat6 Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,90000 € | 49,90 € |
| 10 | 44,90600 € | 449,06 € |
| 25 | 42,41040 € | 1.060,26 € |
| 99 | 39,91465 € | 3.951,55 € |
| Unit Price without VAT: | 49,90000 € |
|---|---|
| Unit Price with VAT: | 59,38100 € |

