



CM-100808WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100808WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100808WTBSTK |
Description | 25Ft Cat6 Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,84000 € | 29,84 € |
| 10 | 26,85700 € | 268,57 € |
| 25 | 25,36120 € | 634,03 € |
| 99 | 23,87374 € | 2.363,50 € |
| Unit Price without VAT: | 29,84000 € |
|---|---|
| Unit Price with VAT: | 35,50960 € |

