



CM-100805ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100805ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100805ORBSTK |
Description | 7Ft Cat6 Shielded (SSTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 € | 11,89 € |
| 10 | 10,70000 € | 107,00 € |
| 25 | 10,10520 € | 252,63 € |
| 99 | 9,51040 € | 941,53 € |
| Unit Price without VAT: | 11,89000 € |
|---|---|
| Unit Price with VAT: | 14,14910 € |

