



CM-100801GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100801GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100801GYBSTK |
Description | 1Ft Cat6 Shielded (SSTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,77600 € | 47,76 € |
| 25 | 4,50440 € | 112,61 € |
| 99 | 4,24101 € | 419,86 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

