Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Double Shielded
CM-100800BKBSTK
CM-100800BKBSTK

CM-100800BKBSTK

DigiKey Part Number
2671-CM-100800BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100800BKBSTK
Description
4Ft Cat6 Shielded (SSTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.00' (1.22m)
Shielding
Double Shielded
Color
Black
Features
Booted
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
18,39000 €8,39 €
107,54700 €75,47 €
257,13080 €178,27 €
996,71424 €664,71 €
Unit Price without VAT:8,39000 €
Unit Price with VAT:9,98410 €