



CM-100791RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100791RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100791RDBSTK |
Description | 175Ft Cat6 UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 175.00' (53.34m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 175.00' (53.34m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 € | 60,69 € |
| 10 | 54,62200 € | 546,22 € |
| 25 | 51,58440 € | 1.289,61 € |
| 99 | 48,55505 € | 4.806,95 € |
| Unit Price without VAT: | 60,69000 € |
|---|---|
| Unit Price with VAT: | 72,22110 € |

