



CM-100791GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100791GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100791GNBSTK |
Description | 175Ft Cat6 UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 175.00' (53.34m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 175.00' (53.34m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,93000 € | 59,93 € |
| 10 | 53,94300 € | 539,43 € |
| 25 | 50,94320 € | 1.273,58 € |
| 99 | 47,95131 € | 4.747,18 € |
| Unit Price without VAT: | 59,93000 € |
|---|---|
| Unit Price with VAT: | 71,31670 € |

