



CM-100790RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100790RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100790RDBSTK |
Description | 125Ft Cat6 UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 125.00' (38.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 125.00' (38.10m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,31000 € | 43,31 € |
| 10 | 38,97700 € | 389,77 € |
| 25 | 36,80800 € | 920,20 € |
| 99 | 34,64778 € | 3.430,13 € |
| Unit Price without VAT: | 43,31000 € |
|---|---|
| Unit Price with VAT: | 51,53890 € |

