



CM-100765YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100765YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100765YWBSTK |
Description | 100Ft Cat6A UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 100.00' (30.48m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,99000 € | 54,99 € |
| 10 | 49,49000 € | 494,90 € |
| 25 | 46,74440 € | 1.168,61 € |
| 99 | 43,99081 € | 4.355,09 € |
| Unit Price without VAT: | 54,99000 € |
|---|---|
| Unit Price with VAT: | 65,43810 € |

