



CM-100764ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100764ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100764ORBSTK |
Description | 75Ft Cat6A UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 75.00' (22.86m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,49000 € | 48,49 € |
| 10 | 43,64200 € | 436,42 € |
| 25 | 41,21160 € | 1.030,29 € |
| 99 | 38,78939 € | 3.840,15 € |
| Unit Price without VAT: | 48,49000 € |
|---|---|
| Unit Price with VAT: | 57,70310 € |

