



CM-100764ARMBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100764ARMBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100764ARMBSTK |
Description | 75FT CAT.6A Patch Cable Armored |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | 24 AWG, Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,89000 € | 168,89 € |
| 10 | 152,00800 € | 1.520,08 € |
| 25 | 143,55680 € | 3.588,92 € |
| 99 | 135,11424 € | 13.376,31 € |
| Unit Price without VAT: | 168,89000 € |
|---|---|
| Unit Price with VAT: | 200,97910 € |

